
F3480T060 | |
|---|---|
DigiKey Part Number | F3480T060-ND |
Manufacturer | |
Manufacturer Product Number | F3480T060 |
Description | LINE FILTER 480VAC 60A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 60 A 480V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 60 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, UR |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block |
Configuration Two Stage | Base Product Number |
Voltage - Rated AC 480V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 598,94100 € | 5.989,41 € |
| Unit Price without VAT: | 598,94100 € |
|---|---|
| Unit Price with VAT: | 712,73979 € |

