
F3300WP06 | |
|---|---|
DigiKey Part Number | F3300WP06-ND |
Manufacturer | |
Manufacturer Product Number | F3300WP06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial, Medical |
Manufacturer Curtis Industries | Current Rating - Filter 6A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange; Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 29.08mm x 32.39mm |
Current Rating - Appliance Inlet 6A | Panel Thickness 0.197" (5.00mm) |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CE, CSA, TUV, UL |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,93000 € | 429,30 € |
| Unit Price without VAT: | 42,93000 € |
|---|---|
| Unit Price with VAT: | 51,08670 € |

