
F2800BB03 | |
|---|---|
DigiKey Part Number | F2800BB03-ND |
Manufacturer | |
Manufacturer Product Number | F2800BB03 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CSA, TUV, UR |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3ET3 | TE Connectivity Corcom Filters | 12 | CCM2015-ND | 50,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,77900 € | 417,79 € |
| Unit Price without VAT: | 41,77900 € |
|---|---|
| Unit Price with VAT: | 49,71701 € |


