
F2800AA15 | |
|---|---|
DigiKey Part Number | 364-1089-ND |
Manufacturer | |
Manufacturer Product Number | F2800AA15 |
Description | LINE FILTER 250VAC 15A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 15 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer Curtis Industries | Current 15 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications General Purpose |
Part Status Obsolete | Approval Agency CE, CSA, TUV, UR |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |



