Similar

F1700CA03 | |
|---|---|
DigiKey Part Number | 364-1093-ND |
Manufacturer | |
Manufacturer Product Number | F1700CA03 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Screw Hole |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Curtis Industries | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Current Rating - Filter 3A |
Packaging Box | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Screw Hole |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.250" (6.3mm) |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 30.50mm x 22.90mm |
Current Rating - Appliance Inlet 3A | Approval Agency CE, CSA, TUV, UL |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3EK7 | TE Connectivity Corcom Filters | 9 | CCM2253-ND | 23,47000 € | Similar |
| FN9246-3-06 | TE Connectivity Schaffner | 81 | 817-2005-ND | 21,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,16900 € | 281,69 € |
| Unit Price without VAT: | 28,16900 € |
|---|---|
| Unit Price with VAT: | 33,52111 € |



