
F1500CB15 | |
|---|---|
DigiKey Part Number | F1500CB15-ND |
Manufacturer | |
Manufacturer Product Number | F1500CB15 |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Screw Hole |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Curtis Industries | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Current Rating - Filter 15A |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Screw Hole |
Connector Style IEC 320-C14 | Termination Wire Leads |
Connector Type Receptacle, Male Blades | Approval Agency CE, CSA, TUV, UL |
Current Rating - Appliance Inlet 15A | Base Product Number |
Voltage Rating - Appliance Inlet 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,64000 € | 79,64 € |
| 10 | 67,70000 € | 677,00 € |
| 30 | 62,65367 € | 1.879,61 € |
| 50 | 60,43840 € | 3.021,92 € |
| 100 | 57,55790 € | 5.755,79 € |
| Unit Price without VAT: | 79,64000 € |
|---|---|
| Unit Price with VAT: | 94,77160 € |

