
F1299DD30 | |
|---|---|
DigiKey Part Number | 364-1069-ND |
Manufacturer | |
Manufacturer Product Number | F1299DD30 |
Description | LINE FILTER 250VAC 30A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Category | Current 30 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CSA, UR, VDE |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Threaded Post (8-32) |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 € | 57,05 € |
| 10 | 46,56700 € | 465,67 € |
| 30 | 42,25967 € | 1.267,79 € |
| 50 | 40,39260 € | 2.019,63 € |
| 100 | 38,18180 € | 3.818,18 € |
| Unit Price without VAT: | 57,05000 € |
|---|---|
| Unit Price with VAT: | 67,88950 € |

