
F1199BB06 | |
|---|---|
DigiKey Part Number | 364-1056-ND |
Manufacturer | |
Manufacturer Product Number | F1199BB06 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, TUV, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 € | 19,19 € |
| 10 | 15,66400 € | 156,64 € |
| 30 | 14,21667 € | 426,50 € |
| 50 | 13,59000 € | 679,50 € |
| 100 | 12,78290 € | 1.278,29 € |
| 250 | 11,85428 € | 2.963,57 € |
| Unit Price without VAT: | 19,19000 € |
|---|---|
| Unit Price with VAT: | 22,83610 € |

