
F1199BB03 | |
|---|---|
DigiKey Part Number | 364-1055-ND |
Manufacturer | |
Manufacturer Product Number | F1199BB03 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, TUV, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,20000 € | 21,20 € |
| 10 | 17,29400 € | 172,94 € |
| 30 | 15,69633 € | 470,89 € |
| 50 | 15,00400 € | 750,20 € |
| 100 | 14,11290 € | 1.411,29 € |
| 250 | 13,24700 € | 3.311,75 € |
| Unit Price without VAT: | 21,20000 € |
|---|---|
| Unit Price with VAT: | 25,22800 € |

