



F1199AA02 | |
|---|---|
DigiKey Part Number | 364-1049-ND |
Manufacturer | |
Manufacturer Product Number | F1199AA02 |
Description | LINE FILTER 250VAC 2A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 2 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, TUV, UR |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02DBAG5 | Delta Electronics | 0 | 603-1141-ND | 9,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 € | 24,15 € |
| 10 | 19,71300 € | 197,13 € |
| 30 | 17,89100 € | 536,73 € |
| 50 | 17,83220 € | 891,61 € |
| Unit Price without VAT: | 24,15000 € |
|---|---|
| Unit Price with VAT: | 28,73850 € |


