
F1100AA20 | |
|---|---|
DigiKey Part Number | 364-1170-ND |
Manufacturer | |
Manufacturer Product Number | F1100AA20 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CSA |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20VB1 | TE Connectivity Corcom Filters | 1.477 | CCM1305-ND | 28,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,94000 € | 28,94 € |
| 10 | 23,61900 € | 236,19 € |
| 30 | 21,43633 € | 643,09 € |
| 50 | 20,49080 € | 1.024,54 € |
| 100 | 19,27290 € | 1.927,29 € |
| 250 | 17,82664 € | 4.456,66 € |
| Unit Price without VAT: | 28,94000 € |
|---|---|
| Unit Price with VAT: | 34,43860 € |

