
F1100AA10 | |
|---|---|
DigiKey Part Number | 364-1169-ND |
Manufacturer | |
Manufacturer Product Number | F1100AA10 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CSA, TUV |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 € | 18,93 € |
| 10 | 15,44700 € | 154,47 € |
| 30 | 14,01933 € | 420,58 € |
| 50 | 13,40140 € | 670,07 € |
| 100 | 12,60550 € | 1.260,55 € |
| 250 | 11,62452 € | 2.906,13 € |
| 500 | 11,06994 € | 5.534,97 € |
| Unit Price without VAT: | 18,93000 € |
|---|---|
| Unit Price with VAT: | 22,52670 € |

