Image for DLC-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLC-2

DigiKey Part Number
DLC-2-ND
Manufacturer
Manufacturer Product Number
DLC-2
Description
CONTROL LIQ LEVEL 240VAC CHASSIS
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPST-NO (1 Form A), SPDT (1 Form C) 240VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lockout Feature
Manufacturer
Curtis Industries
Output Type
Relay (2)
Series
Contact Form
SPST-NO (1 Form A), SPDT (1 Form C)
Packaging
Bulk
Contact Rating @ Voltage
10A @ 120VAC
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
High/Low Level
Termination Style
Quick Connect - 0.250" (6.3mm)
Voltage - Supply
240VAC
Operating Temperature
0°C ~ 60°C
Sensitivity
0 ~ 100kOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.