
DLC-2-N4 | |
|---|---|
DigiKey Part Number | DLC-2-N4-ND |
Manufacturer | |
Manufacturer Product Number | DLC-2-N4 |
Description | CONTROL LIQ LEVEL 240VAC CHASSIS |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPST-NO (1 Form A), SPDT (1 Form C) 240VAC Chassis Mount |
Datasheet | Datasheet |
Category | Features Lockout Feature, NEMA 4 Rated Enclosure Included |
Manufacturer Curtis Industries | Output Type Relay (2) |
Series | Contact Form SPST-NO (1 Form A), SPDT (1 Form C) |
Packaging Bulk | Contact Rating @ Voltage 10A @ 120VAC |
Part Status Obsolete | Mounting Type Chassis Mount |
Type High/Low Level | Termination Style Quick Connect - 0.250" (6.3mm) |
Voltage - Supply 240VAC | Operating Temperature 0°C ~ 60°C |
Sensitivity 0 ~ 100kOhm | Base Product Number |

