
CT-38 | |
|---|---|
DigiKey Part Number | 364-CT-38-ND |
Manufacturer | |
Manufacturer Product Number | CT-38 |
Description | CONN BARRIER STRP 38CIRC 0.546" |
Customer Reference | |
Detailed Description | 38 Circuit 0.546" (13.86mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 10-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange, Marking Strip |
Number of Circuits 38 | Mounting Type Chassis, Panel |
Number of Wire Entries 76 | Operating Temperature 130°C |
Pitch 0.546" (13.86mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 30A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM-38 | Curtis Industries | 0 | 364-CDM-38-ND | 117,70580 € | Direct |

