
CT-30 | |
|---|---|
DigiKey Part Number | 364-CT-30-ND |
Manufacturer | |
Manufacturer Product Number | CT-30 |
Description | CONN BARRIER STRP 30CIRC 0.546" |
Customer Reference | |
Detailed Description | 30 Circuit 0.546" (13.86mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 10-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange, Marking Strip |
Number of Circuits 30 | Mounting Type Chassis, Panel |
Number of Wire Entries 60 | Operating Temperature 130°C |
Pitch 0.546" (13.86mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 30A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM-30 | Curtis Industries | 14 | 364-CDM-30-ND | 133,56000 € | Direct |


