CT-28 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Curtis Industries
In Stock: 0
Unit Price: 87,47500 €
Datasheet
Image for CT-28 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-28

DigiKey Part Number
364-CT-28-ND
Manufacturer
Manufacturer Product Number
CT-28
Description
CONN BARRIER STRP 28CIRC 0.546"
Customer Reference
Detailed Description
28 Circuit 0.546" (13.86mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
10-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Closed
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange, Marking Strip
Number of Circuits
28
Mounting Type
Chassis, Panel
Number of Wire Entries
56
Operating Temperature
130°C
Pitch
0.546" (13.86mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
2
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDM-28Curtis Industries0364-CDM-28-ND87,47500 €Direct
Obsolete
This product is no longer manufactured. View Substitutes