Parametric Equivalent

CFTW-16 | |
|---|---|
DigiKey Part Number | 364-CFTW-16-ND |
Manufacturer | |
Manufacturer Product Number | CFTW-16 |
Description | CONN BARRIER STRP 16CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 16 | Mounting Type Chassis, Panel |
Number of Wire Entries 16 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38221160 | Curtis Industries | 0 | 364-T38221160-ND | 10,23520 € | Parametric Equivalent |
| T38228160 | Curtis Industries | 0 | 364-T38228160-ND | 10,70635 € | Parametric Equivalent |
| T38421160 | Curtis Industries | 0 | 364-T38421160-ND | 9,12265 € | Parametric Equivalent |
| T38428160 | Curtis Industries | 0 | 364-T38428160-ND | 9,55460 € | Parametric Equivalent |
| 3-1546701-5 | TE Connectivity AMP Connectors | 0 | 3-1546701-5-ND | 8,67769 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 20,62740 € | 4.125,48 € |
| Unit Price without VAT: | 20,62740 € |
|---|---|
| Unit Price with VAT: | 24,54661 € |








