
CFTW-15 | |
|---|---|
DigiKey Part Number | 364-CFTW-15-ND |
Manufacturer | |
Manufacturer Product Number | CFTW-15 |
Description | CONN BARRIER STRP 15CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 15 | Mounting Type Chassis, Panel |
Number of Wire Entries 15 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38221150 | Curtis Industries | 0 | 364-T38221150-ND | 9,58075 € | Parametric Equivalent |
| T38228150 | Curtis Industries | 0 | 364-T38228150-ND | 10,02575 € | Parametric Equivalent |
| T38421150 | Curtis Industries | 25 | 364-T38421150-ND | 16,21000 € | Parametric Equivalent |
| T38428150 | Curtis Industries | 0 | 364-T38428150-ND | 8,95250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 19,43635 € | 3.887,27 € |
| Unit Price without VAT: | 19,43635 € |
|---|---|
| Unit Price with VAT: | 23,12926 € |








