Parametric Equivalent

CFTQ-15 | |
|---|---|
DigiKey Part Number | 364-CFTQ-15-ND |
Manufacturer | |
Manufacturer Product Number | CFTQ-15 |
Description | CONN BARRIER STRP 15CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 15 | Terminal Screw Material Steel |
Number of Wire Entries 15 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 140°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JC6-Q307-15 | TE Connectivity AMP Connectors | 0 | JC6-Q307-15-ND | 11,70121 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 26,53030 € | 5.306,06 € |
| Unit Price without VAT: | 26,53030 € |
|---|---|
| Unit Price with VAT: | 31,57106 € |







