Parametric Equivalent

CFTQ-12 | |
|---|---|
DigiKey Part Number | 364-CFTQ-12-ND |
Manufacturer | |
Manufacturer Product Number | CFTQ-12 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Terminal Screw Material Steel |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 140°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JC6-Q307-12 | TE Connectivity AMP Connectors | 0 | JC6-Q307-12-ND | 7,76006 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,97000 € | 35,97 € |
| 10 | 26,09800 € | 260,98 € |
| 25 | 23,56960 € | 589,24 € |
| 50 | 22,08900 € | 1.104,45 € |
| 100 | 20,91580 € | 2.091,58 € |
| 250 | 19,74456 € | 4.936,14 € |
| Unit Price without VAT: | 35,97000 € |
|---|---|
| Unit Price with VAT: | 42,80430 € |








