
CFTPW-18 | |
|---|---|
DigiKey Part Number | 364-CFTPW-18-ND |
Manufacturer | |
Manufacturer Product Number | CFTPW-18 |
Description | CONN BARRIER STRP 18CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 18 | Mounting Type Chassis, Panel |
Number of Wire Entries 18 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38211180 | Curtis Industries | 0 | 364-T38211180-ND | 10,53620 € | Parametric Equivalent |
| T38218180 | Curtis Industries | 0 | 364-T38218180-ND | 11,05975 € | Parametric Equivalent |
| T38411180 | Curtis Industries | 0 | 364-T38411180-ND | 7,04160 € | Parametric Equivalent |
| T38418180 | Curtis Industries | 0 | 364-T38418180-ND | 11,05975 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 22,39435 € | 4.478,87 € |
| Unit Price without VAT: | 22,39435 € |
|---|---|
| Unit Price with VAT: | 26,64928 € |








