
CFTP-25 | |
|---|---|
DigiKey Part Number | 364-CFTP-25-ND |
Manufacturer | |
Manufacturer Product Number | CFTP-25 |
Description | CONN BARRIER STRP 25CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 25 | Terminal Screw Material Steel |
Number of Wire Entries 25 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 140°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38210250 | Curtis Industries | 0 | 364-T38210250-ND | 13,87375 € | Parametric Equivalent |
| T38212250 | Curtis Industries | 0 | 364-T38212250-ND | 15,33970 € | Parametric Equivalent |
| T38213250 | Curtis Industries | 0 | 364-T38213250-ND | 14,25335 € | Parametric Equivalent |
| T38410250 | Curtis Industries | 0 | 364-T38410250-ND | 8,78235 € | Parametric Equivalent |
| T38412250 | Curtis Industries | 0 | 364-T38412250-ND | 10,20900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 27,69520 € | 5.539,04 € |
| Unit Price without VAT: | 27,69520 € |
|---|---|
| Unit Price with VAT: | 32,95729 € |







