
CBPW-24 | |
|---|---|
DigiKey Part Number | 364-CBPW-24-ND |
Manufacturer | |
Manufacturer Product Number | CBPW-24 |
Description | CONN BARRIER STRP 24CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 24 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 24 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38011240 | Curtis Industries | 0 | 364-T38011240-ND | 12,99685 € | Parametric Equivalent |
| T38018240 | Curtis Industries | 0 | 364-T38018240-ND | 13,70360 € | Parametric Equivalent |
| T38071240 | Curtis Industries | 0 | 364-T38071240-ND | 14,58440 € | Parametric Equivalent |
| T38078240 | Curtis Industries | 0 | 364-T38078240-ND | 12,81360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 25,49630 € | 5.099,26 € |
| Unit Price without VAT: | 25,49630 € |
|---|---|
| Unit Price with VAT: | 30,34060 € |







