
CBPW-23 | |
|---|---|
DigiKey Part Number | 364-CBPW-23-ND |
Manufacturer | |
Manufacturer Product Number | CBPW-23 |
Description | CONN BARRIER STRP 23CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 23 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 23 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 23 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38011230 | Curtis Industries | 0 | 364-T38011230-ND | 12,46020 € | Parametric Equivalent |
| T38018230 | Curtis Industries | 0 | 364-T38018230-ND | 13,12775 € | Parametric Equivalent |
| T38071230 | Curtis Industries | 0 | 364-T38071230-ND | 14,04160 € | Parametric Equivalent |
| T38078230 | Curtis Industries | 0 | 364-T38078230-ND | 11,26240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 24,46235 € | 4.892,47 € |
| Unit Price without VAT: | 24,46235 € |
|---|---|
| Unit Price with VAT: | 29,11020 € |







