



CBPW-12 | |
|---|---|
DigiKey Part Number | 364-CBPW-12-ND |
Manufacturer | |
Manufacturer Product Number | CBPW-12 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 12 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38011120 | Curtis Industries | 0 | 364-T38011120-ND | 6,60965 € | Parametric Equivalent |
| T38018120 | Curtis Industries | 0 | 364-T38018120-ND | 6,89760 € | Parametric Equivalent |
| T38071120 | Curtis Industries | 0 | 364-T38071120-ND | 5,53640 € | Parametric Equivalent |
| T38078120 | Curtis Industries | 0 | 364-T38078120-ND | 6,16480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,91830 € | 2.583,66 € |
| Unit Price without VAT: | 12,91830 € |
|---|---|
| Unit Price with VAT: | 15,37278 € |








