Similar
Similar
Parametric Equivalent




CBP-8 | |
|---|---|
DigiKey Part Number | 364-CBP-8-ND |
Manufacturer | |
Manufacturer Product Number | CBP-8 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Terminal Screw Material Steel |
Number of Wire Entries 8 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 140°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38010080 | Curtis Industries | 4 | 364-T38010080-ND | 9,45000 € | Parametric Equivalent |
| T38012080 | Curtis Industries | 0 | 364-T38012080-ND | 5,11760 € | Parametric Equivalent |
| T38013080 | Curtis Industries | 0 | 364-T38013080-ND | 4,76420 € | Parametric Equivalent |
| T38070080 | Curtis Industries | 0 | 364-T38070080-ND | 3,56060 € | Parametric Equivalent |
| T38072080 | Curtis Industries | 0 | 364-T38072080-ND | 5,71280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,65675 € | 1.531,35 € |
| Unit Price without VAT: | 7,65675 € |
|---|---|
| Unit Price with VAT: | 9,11153 € |









