
CBP-26 | |
|---|---|
DigiKey Part Number | 364-CBP-26-ND |
Manufacturer | |
Manufacturer Product Number | CBP-26 |
Description | CONN BARRIER STRP 26CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 26 | Terminal Screw Material Steel |
Number of Wire Entries 26 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 140°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38010260 | Curtis Industries | 0 | 364-T38010260-ND | 13,32405 € | Parametric Equivalent |
| T38012260 | Curtis Industries | 0 | 364-T38012260-ND | 14,84230 € | Parametric Equivalent |
| T38013260 | Curtis Industries | 0 | 364-T38013260-ND | 13,70360 € | Parametric Equivalent |
| T38070260 | Curtis Industries | 0 | 364-T38070260-ND | 14,97680 € | Parametric Equivalent |
| T38072260 | Curtis Industries | 0 | 364-T38072260-ND | 12,62720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 23,89955 € | 4.779,91 € |
| Unit Price without VAT: | 23,89955 € |
|---|---|
| Unit Price with VAT: | 28,44046 € |







