
BT-26 | |
|---|---|
DigiKey Part Number | 364-BT-26-ND |
Manufacturer | |
Manufacturer Product Number | BT-26 |
Description | CONN BARRIER STRP 26CIRC 0.652" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Circuit 0.652" (16.56mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 10-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 26 | Terminal Screw Material Steel |
Number of Wire Entries 52 | Mounting Type Chassis, Panel |
Pitch 0.652" (16.56mm) | Operating Temperature 130°C |
Number of Rows 2 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 84,35520 € | 4.217,76 € |
| Unit Price without VAT: | 84,35520 € |
|---|---|
| Unit Price with VAT: | 100,38269 € |


