Image for BT-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT-24

DigiKey Part Number
364-BT-24-ND
Manufacturer
Manufacturer Product Number
BT-24
Description
CONN BARRIER STRP 24CIRC 0.652"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 Circuit 0.652" (16.56mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
10-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Closed
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
24
Terminal Screw Material
Steel
Number of Wire Entries
48
Mounting Type
Chassis, Panel
Pitch
0.652" (16.56mm)
Operating Temperature
130°C
Number of Rows
2
Material - Insulation
Polyester Thermoplastic
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5078,46540 €3.923,27 €
Unit Price without VAT:78,46540 €
Unit Price with VAT:93,37383 €