
BLP-SC000002 | |
|---|---|
DigiKey Part Number | 364-1197-ND |
Manufacturer | |
Manufacturer Product Number | BLP-SC000002 |
Description | CABLE ASSEMBLY 4" |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Black, Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,76500 € | 17,65 € |
| 25 | 1,65400 € | 41,35 € |
| 50 | 1,57500 € | 78,75 € |
| 100 | 1,49980 € | 149,98 € |
| 250 | 1,40584 € | 351,46 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

