
562115220 | |
|---|---|
DigiKey Part Number | 364-562115220-ND |
Manufacturer | |
Manufacturer Product Number | 562115220 |
Description | CONN BARRIER STRP 22CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 8-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 22 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 44 | Operating Temperature 150°C |
Pitch 0.563" (14.30mm) | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 27,19780 € | 5.439,56 € |
| Unit Price without VAT: | 27,19780 € |
|---|---|
| Unit Price with VAT: | 32,36538 € |

