
562012110 | |
|---|---|
DigiKey Part Number | 364-562012110-ND |
Manufacturer | |
Manufacturer Product Number | 562012110 |
Description | CONN BARRIER STRP 11CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 11 | Terminal Screw Material Brass |
Number of Wire Entries 22 | Terminal Screw Finish Nickel |
Pitch 0.563" (14.30mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 150°C |
Current Rating (Amps) 40A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562010110 | Curtis Industries | 0 | 364-562010110-ND | 8,18030 € | Parametric Equivalent |
| 562011110 | Curtis Industries | 0 | 364-562011110-ND | 13,72980 € | Parametric Equivalent |
| 562013110 | Curtis Industries | 0 | 364-562013110-ND | 8,21400 € | Parametric Equivalent |
| 562015110 | Curtis Industries | 0 | 364-562015110-ND | 13,72980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,64000 € | 216,00 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |





