
562010130 | |
|---|---|
DigiKey Part Number | 364-562010130-ND |
Manufacturer | |
Manufacturer Product Number | 562010130 |
Description | CONN BARRIER STRP 13CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 13 | Terminal Screw Material Steel |
Number of Wire Entries 26 | Terminal Screw Finish Zinc |
Pitch 0.563" (14.30mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 150°C |
Current Rating (Amps) 40A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562011130 | Curtis Industries | 0 | 364-562011130-ND | 16,22970 € | Parametric Equivalent |
| 562012130 | Curtis Industries | 0 | 364-562012130-ND | 10,04480 € | Parametric Equivalent |
| 562013130 | Curtis Industries | 0 | 364-562013130-ND | 10,04480 € | Parametric Equivalent |
| 562015130 | Curtis Industries | 0 | 364-562015130-ND | 16,24280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,09650 € | 1.819,30 € |
| Unit Price without VAT: | 9,09650 € |
|---|---|
| Unit Price with VAT: | 10,82484 € |





