
562010090 | |
|---|---|
DigiKey Part Number | 364-562010090-ND |
Manufacturer | |
Manufacturer Product Number | 562010090 |
Description | CONN BARRIER STRIP 9CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 9 | Terminal Screw Material Steel |
Number of Wire Entries 18 | Terminal Screw Finish Zinc |
Pitch 0.563" (14.30mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 150°C |
Current Rating (Amps) 40A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562012090 | Curtis Industries | 5 | 364-562012090-ND | 11,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,93000 € | 13,93 € |
| 10 | 9,91800 € | 99,18 € |
| 25 | 8,82040 € | 220,51 € |
| 50 | 8,16200 € | 408,10 € |
| 100 | 7,63300 € | 763,30 € |
| 250 | 7,09756 € | 1.774,39 € |
| 500 | 6,79250 € | 3.396,25 € |
| 1.000 | 6,55524 € | 6.555,24 € |
| Unit Price without VAT: | 13,93000 € |
|---|---|
| Unit Price with VAT: | 16,57670 € |

