5 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562010050

DigiKey Part Number
364-562010050-ND
Manufacturer
Manufacturer Product Number
562010050
Description
CONN BARRIER STRIP 5CIRC 0.563"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
8-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
5
Terminal Screw Material
Steel
Number of Wire Entries
10
Terminal Screw Finish
Zinc
Pitch
0.563" (14.30mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
150°C
Current Rating (Amps)
40A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,94000 €9,94 €
107,05700 €70,57 €
256,24520 €156,13 €
505,75420 €287,71 €
1005,35670 €535,67 €
2504,95248 €1.238,12 €
5004,72112 €2.360,56 €
1.0004,54059 €4.540,59 €
Manufacturers Standard Package
Unit Price without VAT:9,94000 €
Unit Price with VAT:11,82860 €