
562002010 | |
|---|---|
DigiKey Part Number | 364-562002010-ND |
Manufacturer | |
Manufacturer Product Number | 562002010 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Curtis Industries | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Terminal Screw Material Brass |
Terminal Block Type Barrier Block | Terminal Screw Finish Nickel |
Number of Circuits 1 | Mounting Type Chassis, Panel |
Number of Wire Entries 2 | Operating Temperature 150°C |
Number of Rows 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
Wire Gauge 8-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,40640 € | 35,16 € |
| Unit Price without VAT: | 1,40640 € |
|---|---|
| Unit Price with VAT: | 1,67362 € |

