562000170 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 12,23880 €
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 12,23880 €
Datasheet
17 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562000170

DigiKey Part Number
364-562000170-ND
Manufacturer
Manufacturer Product Number
562000170
Description
CONN BARRIER STRP 17CIRC 0.563"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
17 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
8-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
17
Terminal Screw Material
Steel
Number of Wire Entries
34
Terminal Screw Finish
Zinc
Pitch
0.563" (14.30mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
150°C
Current Rating (Amps)
35A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
562002170Curtis Industries0364-562002170-ND12,23880 €Parametric Equivalent
562003170Curtis Industries0364-562003170-ND12,23880 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20020,03845 €4.007,69 €
Unit Price without VAT:20,03845 €
Unit Price with VAT:23,84576 €