
562000080 | |
|---|---|
DigiKey Part Number | 364-562000080-ND |
Manufacturer | |
Manufacturer Product Number | 562000080 |
Description | CONN BARRIER STRIP 8CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Terminal Screw Material Steel |
Number of Wire Entries 16 | Terminal Screw Finish Zinc |
Pitch 0.563" (14.30mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 150°C |
Current Rating (Amps) 35A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 € | 18,10 € |
| 10 | 12,94300 € | 129,43 € |
| 25 | 11,55640 € | 288,91 € |
| 50 | 10,73120 € | 536,56 € |
| 100 | 10,07060 € | 1.007,06 € |
| 250 | 9,40500 € | 2.351,25 € |
| 500 | 9,02704 € | 4.513,52 € |
| Unit Price without VAT: | 18,10000 € |
|---|---|
| Unit Price with VAT: | 21,53900 € |


