
562000020 | |
|---|---|
DigiKey Part Number | 364-1694-ND |
Manufacturer | |
Manufacturer Product Number | 562000020 |
Description | CONN BARRIER STRIP 2CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.563" (14.30mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 35A | |
Voltage Rating | 600V | |
Wire Gauge | 8-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,02000 € | 7,02 € |
| 10 | 4,97700 € | 49,77 € |
| 25 | 4,38520 € | 109,63 € |
| 50 | 4,02320 € | 201,16 € |
| 100 | 3,72850 € | 372,85 € |
| 250 | 3,42652 € | 856,63 € |
| 500 | 3,25284 € | 1.626,42 € |
| 1.000 | 3,11689 € | 3.116,89 € |
| Unit Price without VAT: | 7,02000 € |
|---|---|
| Unit Price with VAT: | 8,35380 € |



