
432611080 | |
|---|---|
DigiKey Part Number | 364-432611080-ND |
Manufacturer | |
Manufacturer Product Number | 432611080 |
Description | CONN BARRIER STRIP 8CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Wire Wrap, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 8 | Mounting Type Chassis, Panel |
Number of Wire Entries 8 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432600080 | Curtis Industries | 0 | 364-432600080-ND | 4,17985 € | Parametric Equivalent |
| 432601080 | Curtis Industries | 0 | 364-432601080-ND | 4,24150 € | Parametric Equivalent |
| 432602080 | Curtis Industries | 0 | 364-432602080-ND | 4,41380 € | Parametric Equivalent |
| 432603080 | Curtis Industries | 0 | 364-432603080-ND | 4,41380 € | Parametric Equivalent |
| 432610080 | Curtis Industries | 0 | 364-432610080-ND | 4,38920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,61035 € | 922,07 € |
| Unit Price without VAT: | 4,61035 € |
|---|---|
| Unit Price with VAT: | 5,48632 € |








