
432610020 | |
|---|---|
DigiKey Part Number | 364-432610020-ND |
Manufacturer | |
Manufacturer Product Number | 432610020 |
Description | CONN BARRIER STRIP 2CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc |
Number of Wire Entries 2 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432600020 | Curtis Industries | 0 | 364-432600020-ND | 1,57790 € | Parametric Equivalent |
| 432601020 | Curtis Industries | 0 | 364-432601020-ND | 1,70850 € | Parametric Equivalent |
| 432602020 | Curtis Industries | 0 | 364-432602020-ND | 1,66935 € | Parametric Equivalent |
| 432603020 | Curtis Industries | 0 | 364-432603020-ND | 1,66935 € | Parametric Equivalent |
| 432611020 | Curtis Industries | 0 | 364-432611020-ND | 1,73450 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,68240 € | 336,48 € |
| Unit Price without VAT: | 1,68240 € |
|---|---|
| Unit Price with VAT: | 2,00206 € |








