
432603040 | |
|---|---|
DigiKey Part Number | 364-432603040-ND |
Manufacturer | |
Manufacturer Product Number | 432603040 |
Description | CONN BARRIER STRIP 4CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 4 | Mounting Type Chassis, Panel |
Number of Wire Entries 4 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432600040 | Curtis Industries | 0 | 364-432600040-ND | 2,32705 € | Parametric Equivalent |
| 432601040 | Curtis Industries | 0 | 364-432601040-ND | 2,55605 € | Parametric Equivalent |
| 432602040 | Curtis Industries | 20 | 364-432602040-ND | 5,36000 € | Parametric Equivalent |
| 432610040 | Curtis Industries | 0 | 364-432610040-ND | 2,42900 € | Parametric Equivalent |
| 432611040 | Curtis Industries | 0 | 364-432611040-ND | 2,54340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,46715 € | 493,43 € |
| Unit Price without VAT: | 2,46715 € |
|---|---|
| Unit Price with VAT: | 2,93591 € |









