
432600190 | |
|---|---|
DigiKey Part Number | 364-432600190-ND |
Manufacturer | |
Manufacturer Product Number | 432600190 |
Description | CONN BARRIER STRP 19CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 19 | Terminal Screw Finish Zinc |
Number of Wire Entries 19 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432601190 | Curtis Industries | 0 | 364-432601190-ND | 9,65930 € | Parametric Equivalent |
| 432602190 | Curtis Industries | 0 | 364-432602190-ND | 10,09120 € | Parametric Equivalent |
| 432603190 | Curtis Industries | 0 | 364-432603190-ND | 10,09120 € | Parametric Equivalent |
| 432610190 | Curtis Industries | 0 | 364-432610190-ND | 9,94725 € | Parametric Equivalent |
| 432611190 | Curtis Industries | 0 | 364-432611190-ND | 10,49695 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,39750 € | 1.879,50 € |
| Unit Price without VAT: | 9,39750 € |
|---|---|
| Unit Price with VAT: | 11,18303 € |







