
432301090 | |
|---|---|
DigiKey Part Number | 364-432301090-ND |
Manufacturer | |
Manufacturer Product Number | 432301090 |
Description | CONN BARRIER STRIP 9CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Quick Connect (0.110"), Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 9 | Mounting Type Chassis, Panel |
Number of Wire Entries 9 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432300090 | Curtis Industries | 0 | 364-432300090-ND | 4,88200 € | Parametric Equivalent |
| 432302090 | Curtis Industries | 0 | 364-432302090-ND | 4,92125 € | Parametric Equivalent |
| 432303090 | Curtis Industries | 0 | 364-432303090-ND | 4,96055 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,85580 € | 971,16 € |
| Unit Price without VAT: | 4,85580 € |
|---|---|
| Unit Price with VAT: | 5,77840 € |








