
432301070 | |
|---|---|
DigiKey Part Number | 364-432301070-ND |
Manufacturer | |
Manufacturer Product Number | 432301070 |
Description | CONN BARRIER STRIP 7CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Quick Connect (0.110"), Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 7 | Mounting Type Chassis, Panel |
Number of Wire Entries 7 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432300070 | Curtis Industries | 0 | 364-432300070-ND | 3,90805 € | Parametric Equivalent |
| 432302070 | Curtis Industries | 0 | 364-432302070-ND | 3,94520 € | Parametric Equivalent |
| 432303070 | Curtis Industries | 0 | 364-432303070-ND | 3,98230 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,89570 € | 779,14 € |
| Unit Price without VAT: | 3,89570 € |
|---|---|
| Unit Price with VAT: | 4,63588 € |








