432300-12-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

432300120

DigiKey Part Number
364-432300120-ND
Manufacturer
Manufacturer Product Number
432300120
Description
CONN BARRIER STRP 12CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
12
Number of Wire Entries
12
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Quick Connect (0.110"), Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,82000 €11,82 €
108,40500 €84,05 €
257,45640 €186,41 €
506,88580 €344,29 €
1006,42550 €642,55 €
2505,95864 €1.489,66 €
5005,69208 €2.846,04 €
1.0005,48445 €5.484,45 €
Manufacturers Standard Package
Unit Price without VAT:11,82000 €
Unit Price with VAT:14,06580 €