
432210030 | |
|---|---|
DigiKey Part Number | 364-432210030-ND |
Manufacturer | |
Manufacturer Product Number | 432210030 |
Description | CONN BARRIER STRIP 3CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc |
Number of Wire Entries 3 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432200030 | Curtis Industries | 66 | 364-432200030-ND | 3,94000 € | Parametric Equivalent |
| 432201030 | Curtis Industries | 0 | 364-432201030-ND | 1,94195 € | Parametric Equivalent |
| 432202030 | Curtis Industries | 0 | 364-432202030-ND | 1,48600 € | Parametric Equivalent |
| 432203030 | Curtis Industries | 0 | 364-432203030-ND | 1,98065 € | Parametric Equivalent |
| 432211030 | Curtis Industries | 0 | 364-432211030-ND | 2,07080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,98065 € | 396,13 € |
| Unit Price without VAT: | 1,98065 € |
|---|---|
| Unit Price with VAT: | 2,35697 € |









