
432101250 | |
|---|---|
DigiKey Part Number | 364-432101250-ND |
Manufacturer | |
Manufacturer Product Number | 432101250 |
Description | CONN BARRIER STRP 25CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 25 | Mounting Type Chassis, Panel |
Number of Wire Entries 25 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432100250 | Curtis Industries | 0 | 364-432100250-ND | 10,37915 € | Parametric Equivalent |
| 432102250 | Curtis Industries | 0 | 364-432102250-ND | 11,30845 € | Parametric Equivalent |
| 432103250 | Curtis Industries | 0 | 364-432103250-ND | 11,30845 € | Parametric Equivalent |
| 432110250 | Curtis Industries | 0 | 364-432110250-ND | 11,20370 € | Parametric Equivalent |
| 432111250 | Curtis Industries | 0 | 364-432111250-ND | 11,93670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,11210 € | 2.222,42 € |
| Unit Price without VAT: | 11,11210 € |
|---|---|
| Unit Price with VAT: | 13,22340 € |







