
432101020 | |
|---|---|
DigiKey Part Number | 364-432101020-ND |
Manufacturer | |
Manufacturer Product Number | 432101020 |
Description | CONN BARRIER STRIP 2CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 2 | Mounting Type Chassis, Panel |
Number of Wire Entries 2 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 432100020 | Curtis Industries | 0 | 364-432100020-ND | 1,43330 € | Parametric Equivalent |
| 432102020 | Curtis Industries | 0 | 364-432102020-ND | 1,51230 € | Parametric Equivalent |
| 432103020 | Curtis Industries | 0 | 364-432103020-ND | 1,51230 € | Parametric Equivalent |
| 432110020 | Curtis Industries | 0 | 364-432110020-ND | 2,05320 € | Parametric Equivalent |
| 432111020 | Curtis Industries | 0 | 364-432111020-ND | 1,56475 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,49915 € | 299,83 € |
| Unit Price without VAT: | 1,49915 € |
|---|---|
| Unit Price with VAT: | 1,78399 € |








